Regatta Professional TRJ501 Men's Trousers Pantone Black, Navy 30 to 40 in Waist
- RS Stock No.:
- 282-7169
- Mfr. Part No.:
- TRJ500BLKR-42
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$50.20
(exc. GST)
$55.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.20 |
*price indicative
- RS Stock No.:
- 282-7169
- Mfr. Part No.:
- TRJ500BLKR-42
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Pantone Black, Navy | |
| Size | 42 | |
| Number of Pockets | 7 | |
| Waist Size | 30 to 40 in | |
| Material | Polyester, 35% Cotton | |
| Resistance Features | Reinforced Crotch Seam | |
| Series | TRJ501 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Pantone Black, Navy | ||
Size 42 | ||
Number of Pockets 7 | ||
Waist Size 30 to 40 in | ||
Material Polyester, 35% Cotton | ||
Resistance Features Reinforced Crotch Seam | ||
Series TRJ501 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ501 Men's Trousers Pantone Black, Navy 30 to 40 in Waist
- Regatta Professional TRJ501 Men's Trousers Pantone Black Navy
- Regatta Professional TRJ501 Men's Trousers Navy, Pantone Black 30 to 40 in Waist
- Regatta Professional TRJ501 Men's Trousers Navy, Pantone Black
- Regatta Professional TRJ501 Men's Trousers Black, Navy 30 to 40 in Waist
- Regatta Professional TRJ331 Men's Trousers Pantone Navy 46 in Waist 31in Leg
- Regatta Professional Men's Trousers Navy, Pantone Black
- Regatta Professional TRJ331 Men's Trousers Pantone Black Navy 31in Leg
