Regatta Professional BT11 Women's Trousers Black, Navy 70 to 107 cm Waist 31in Leg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
280-8675
Mfr. Part No.:
BT11WS-16
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Women

Colour

Black, Navy

Leg Length

31in

Number of Pockets

6

Waist Size

70 to 107 cm

Size

16

Material

Polycotton Fabric

Resistance Features

Water Resistant

Series

BT11

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD