Regatta Professional BT11 Men's Trousers 28 to 46 cm Waist 33in Leg
- RS Stock No.:
- 280-8653
- Mfr. Part No.:
- BT11S-34
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$46.35
(exc. GST)
$50.98
(inc. GST)
- RS Stock No.:
- 280-8653
- Mfr. Part No.:
- BT11S-34
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Leg Length | 33in | |
| Size | 34 | |
| Number of Pockets | 6 | |
| Waist Size | 28 to 46 cm | |
| Material | Polycotton Fabric | |
| Series | BT11 | |
| Resistance Features | Water Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Leg Length 33in | ||
Size 34 | ||
Number of Pockets 6 | ||
Waist Size 28 to 46 cm | ||
Material Polycotton Fabric | ||
Series BT11 | ||
Resistance Features Water Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional BT11 Men's Trousers 28 to 46 cm Waist 33in Leg
- Regatta Professional BT11 Men's Trousers Navy 28 to 46 cm Waist 33in Leg
- Regatta Professional BT11 Trousers 28 to 46 cm Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 34 in Waist 33in Leg
- Regatta Professional TRJ331 Men's Trousers Black 34 in Waist 33in Leg
- Regatta Professional TRJ510 Men's Trousers Black 76 cm Waist 33in Leg
- Regatta Professional TRJ600 Men's Trousers Black, Navy 78.5 to 121 cm Waist 33in Leg
- Regatta Professional TRJ330 Men's Trousers Navy 33in Leg

