Regatta Professional BT11 Men's Trousers 28 to 46 cm Waist 33in Leg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$47.41

(exc. GST)

$52.15

(inc. GST)

RS Stock No.:
280-8649
Mfr. Part No.:
BT11-42
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Leg Length

33in

Number of Pockets

6

Waist Size

28 to 46 cm

Size

42

Material

Polycotton Fabric

Series

BT11

Resistance Features

Water Resistant

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

Related links