Regatta Professional TRJ335 Men's Trousers Black
- RS Stock No.:
- 274-0967
- Mfr. Part No.:
- TRJ335 800 034
- Brand:
- Regatta Professional
This image is representative of the product range
Subtotal (1 unit)*
$86.06
(exc. GST)
$94.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $86.06 |
*price indicative
- RS Stock No.:
- 274-0967
- Mfr. Part No.:
- TRJ335 800 034
- Brand:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Series | TRJ335 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Material Cotton, Polyester | ||
Series TRJ335 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ331 Men's Trousers Black 87 cm Waist 29in Leg
- Regatta Professional TRJ330 Men's Trousers Black 87 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 87 cm Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Black 34 in Waist 30in Leg
- Regatta Professional TRJ331 Men's Trousers Black 34 in Waist 33in Leg
- Regatta Professional TRJ510 Men's Trousers Black 87 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Black 87 cm Waist 30in Leg
- Regatta Professional TRJ330 Men's Trousers Black 87 cm Waist 30in Leg
