Skopes MM7951 Men's Trousers Black 36 in Waist
- RS Stock No.:
- 272-6797
- Mfr. Part No.:
- MM7951CHT-36
- Brand:
- Skopes
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6797
- Mfr. Part No.:
- MM7951CHT-36
- Brand:
- Skopes
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skopes | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 5 | |
| Waist Size | 36 in | |
| Material | 20% Viscose, 80% Polyester | |
| Series | MM7951 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Skopes | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 5 | ||
Waist Size 36 in | ||
Material 20% Viscose, 80% Polyester | ||
Series MM7951 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
