Uniform World Limited TEA2 Men's Trousers Gold
- RS Stock No.:
- 272-1582
- Mfr. Part No.:
- TEA2AS-L
- Brand:
- Uniform World Limited
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-1582
- Mfr. Part No.:
- TEA2AS-L
- Brand:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Gold | |
| Size | L | |
| Series | TEA2 | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Gender Men | ||
Colour Gold | ||
Size L | ||
Series TEA2 | ||
Resistance Features Flame Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
