- RS Stock No.:
- 270-8501
- Mfr. Part No.:
- WD884BKR-48
- Brand:
- Dickies
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$47.25
(exc. GST)
$51.97
(inc. GST)
Units | Per unit |
1 + | $47.25 |
- RS Stock No.:
- 270-8501
- Mfr. Part No.:
- WD884BKR-48
- Brand:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Dickies Super Work trousers are made from polyester and cotton and have knee pad pockets.
•Colour is black
•Regular leg
•Regular leg
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Leg Length | 31in |
Style | Trousers |
Waist Size Imperial | 48in |
Waist Size Metric | 121cm |
Material | 35% Cotton, 65% Polyester |
Series | Super Work |