Sioen 021VN Navy Unisex's 1% AST, 45% TencelTM Lyocell, 54% Modacrylic Arc Flash Protection Trousers 34in, 86 to 90cm
- RS Stock No.:
- 270-6951
- Mfr. Part No.:
- 021VNT-34
- Brand:
- Sioen
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$248.05
(exc. GST)
$272.85
(inc. GST)
Units | Per unit |
1 + | $248.05 |
- RS Stock No.:
- 270-6951
- Mfr. Part No.:
- 021VNT-34
- Brand:
- Sioen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LT
Product Details
The Sioen Varese ECO Trousers with ARC protection is a light and comfortable trousers that protect you from heat and metal splashes at the same time. It is made from an inherently flame-retardant, breathable and supple fabric with moisture-regulating properties.
•Elasticated waist
•Knee pockets
•Waistband with belt loops
•Knee pockets
•Waistband with belt loops
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Navy |
Leg Length | 88cm |
Style | Trousers |
Waist Size Imperial | 34in |
Waist Size Metric | 86 to 90cm |
Material | 1% AST, 45% TencelTM Lyocell, 54% Modacrylic |
Series | 021VN |
Elasticated Waist | No |
Material Properties | Arc Flash Protection |