PULSAR P513 Trousers Navy 32 in Waist
- RS Stock No.:
- 270-6704
- Mfr. Part No.:
- P513NR-32
- Brand:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
$72.42
(exc. GST)
$79.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.42 |
*price indicative
- RS Stock No.:
- 270-6704
- Mfr. Part No.:
- P513NR-32
- Brand:
- PULSAR
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 32 in | |
| Series | P513 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 32 in | ||
Series P513 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- PULSAR P513 Trousers Navy 32 in Waist
- PULSAR P513 Trousers Navy 34 in Waist
- PULSAR P513 Trousers Navy 42 in Waist
- PULSAR P513 Trousers Navy 36 in Waist
- Beeswift Envirowear Men's Trousers Navy 32 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 32 in Waist
- Bristol Uniforms Ltd 6NCTKS Trousers Navy 32 in Waist
- Uniform World Limited 6NCTK Trousers Navy 32 in Waist
