Uneek UC905 Women's Trousers Black 74 cm Waist 31in Leg
- RS Stock No.:
- 270-6657
- Mfr. Part No.:
- UC905BLKR-12
- Brand:
- Uneek
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$35.34
(exc. GST)
$38.87
(inc. GST)
- RS Stock No.:
- 270-6657
- Mfr. Part No.:
- UC905BLKR-12
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 31in | |
| Number of Pockets | 6 | |
| Size | 12 | |
| Waist Size | 74 cm | |
| Series | UC905 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 31in | ||
Number of Pockets 6 | ||
Size 12 | ||
Waist Size 74 cm | ||
Series UC905 | ||
Standards/Approvals No | ||
RoHS Status: Exempt

