- RS Stock No.:
- 270-6647
- Mfr. Part No.:
- UC903NR-46
- Brand:
- Uneek
Available for back order.
Added
Price (ex. GST) Each
$42.05
(exc. GST)
$46.25
(inc. GST)
Units | Per unit |
1 + | $42.05 |
- RS Stock No.:
- 270-6647
- Mfr. Part No.:
- UC903NR-46
- Brand:
- Uneek
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Uneek Action Trouser Long is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.
•Knee pad pockets with bottom opening
•Velcro Sealed mobile phone pocket
•Metal rivet button fastening at waist
•Velcro Sealed mobile phone pocket
•Metal rivet button fastening at waist
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Leg Length | 31in |
Style | Trousers |
Waist Size Imperial | 46in |
Waist Size Metric | 117cm |
Material | 35% Cotton, 65% Polyester |
Series | UC903 |
Related links
- Brook Tavener 8515 Black Men's Polyester Trousers 46in, 118cm Waist
- Uneek UC903 Navy Men's 35% Cotton 91cm Waist
- Uneek UC903 Navy Men's 35% Cotton 101.5cm Waist
- Uneek UC903 Navy Men's 35% Cotton 96.5cm Waist
- Uneek UC903 Navy Men's 35% Cotton 106.5cm Waist
- Uneek UC902 Black Men's 35% Cotton 117cm Waist
- Uneek UC902 Navy Men's 35% Cotton 117cm Waist
- Parade BATURA Grey Men's Polyester Trousers 46in, XXL Waist