Sioen Uk 080VA2PF9 Navy 1% AST, 45% TencelTM Lyocell, 54% Modacrylic Anti-Static, Chemical Resistant, Flame Retardant,
- RS Stock No.:
- 265-8239
- Mfr. Part No.:
- 080VA2PF9-34R
- Brand:
- Sioen Uk
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$462.47
(exc. GST)
$508.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $462.47 |
- RS Stock No.:
- 265-8239
- Mfr. Part No.:
- 080VA2PF9-34R
- Brand:
- Sioen Uk
Related links
- Sioen Uk 080VA2PF9 Navy 1% AST, 45% TencelTM Lyocell, 54%...
- Cutting Mats
- Connector Wrenches
- Sioen Uk 021VN2PF9 Navy 1% AST, 45% TencelTM Lyocell, 54%...
- IDC Tools
- RS PRO Power Cord, 2m
- Sioen Uk 021VN2PF9 Blue 1% AST, 45% TencelTM Lyocell, 54%...
- Sioen Uk 021VN2PF9 Grey 1% AST, 45% TencelTM Lyocell, 54%...