Sioen Uk 021VN2PF9 Navy 1% AST, 45% TencelTM Lyocell, 54% Modacrylic Anti-Static, Chemical Resistant, Flame Retardant,
- RS Stock No.:
- 265-7983
- Mfr. Part No.:
- 021VN2PF9-B98-36L
- Brand:
- Sioen Uk
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$191.48
(exc. GST)
$210.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $191.48 |
- RS Stock No.:
- 265-7983
- Mfr. Part No.:
- 021VN2PF9-B98-36L
- Brand:
- Sioen Uk
Related links
- Sioen Uk 021VN2PF9 Navy 1% AST, 45% TencelTM Lyocell, 54%...
- Sioen Uk 021VN2PF9 Blue 1% AST, 45% TencelTM Lyocell, 54%...
- Sioen Uk 021VN2PF9 Grey 1% AST, 45% TencelTM Lyocell, 54%...
- Sioen Uk 080VA2PF9 Navy 1% AST, 45% TencelTM Lyocell, 54%...
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hammers