Sioen Orange/Navy Men's Trousers 34in, 86.4cm Waist
- RS Stock No.:
- 237-6793
- Mfr. Part No.:
- S101-022V-34T
- Manufacturer:
- Sioen
View all Trousers
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $334.12
You pay
$317.41
(exc. GST)
$349.15
(inc. GST)
units | Per unit |
1 + | $317.41 |
- RS Stock No.:
- 237-6793
- Mfr. Part No.:
- S101-022V-34T
- Manufacturer:
- Sioen
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The SIONE Arudy Hi-vis trousers with ARC protection are made from a light, inherently flame-retardant, breathable and supple fabric with moisture-regulating properties, harmless to the skin. These trousers have arc protection, are anti-static and offer ex
Exterior closure by 1 hidden button / front fly with zip closure, 2 inset pockets with flap, 1 patched thigh pocket with flap closed by hidden press studs, 1 back pocket with flap closed by concealed press studs, 1 ruler pocket with flap closed by concealed press studs, elasticated waist, knee pockets, waistband with loops for belt, double stitched (2x2) flame retardant reflective striping (70mm)
Interior identification label
Fabric Sio-Safe™ extra 31% polyester + 28% modacrylic + 20% aramid + 20% viscose FR + 1% AST
Interior identification label
Fabric Sio-Safe™ extra 31% polyester + 28% modacrylic + 20% aramid + 20% viscose FR + 1% AST
± 320 g/m²
Specifications
Attribute | Value |
Style | Trousers |
Gender | Men |
Waist Size Imperial | 34in |
Waist Size Metric | 86.4cm |
Colour | Orange/Navy |