Recently searched

    Scruffs 3D Trade Grey Trousers 32in W 34in L

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    $120.06

    (exc. GST)

    $132.07

    (inc. GST)

    RS Stock No.:
    124-9563
    Mfr. Part No.:
    T51991
    Brand:
    Scruffs
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Scruffs

    Gender

    Men

    Colour

    Grey

    Leg Length

    34in

    Style

    Trousers

    Waist Size Imperial

    32in

    Material

    Cotton, Polyester

    Series

    3D Trade

    Knee Pad Pocket

    Yes