Delta Plus MACH 5 Grey/Black Unisex's Canvas 60% cotton 40% polyester 270 g/m². Yokes: polyamide and Oxford polyester
- RS Stock No.:
- 123-5984
- Mfr. Part No.:
- M5PA2GNPT
- Brand:
- Delta Plus
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-5984
- Mfr. Part No.:
- M5PA2GNPT
- Brand:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mach5 Spirit Working Trousers
Mach5 M5PA2 Spirit work trousers are a hard wearing and comfortable trouser for all day work wear. Manufactured from 60% cotton and 40% polyester the work trousers are suitable for various industries. Front and back retro-reflective piping enhances your visibility plus a wealth of in-built features including reinforcement and triple seams. An elasticated waist on both sides provides comfort and the 8 pockets, including a ruler pocket, give you all the necessary space for carrying tools.
FEATURES and BENEFITS:
Front and back retro-reflective piping
Reinforced
Triple seams
8 pockets for a ruler and tools
Cordura kneepad pockets
Preformed knees
Covered zips
Fixed badge holder
Elasticated waist
Cordura and oxford polyester yokes
Various sizes available
Reinforced
Triple seams
8 pockets for a ruler and tools
Cordura kneepad pockets
Preformed knees
Covered zips
Fixed badge holder
Elasticated waist
Cordura and oxford polyester yokes
Various sizes available
MATERIAL:
60% Canvas
40% Polyester 270 g/m²
40% Polyester 270 g/m²
Standards
CE PPE Directive 89/686/EEC,
EN ISO 13688:2103
EN ISO 13688:2103
Canvas 60% cotton 40% polyester 270 g/m².
Yokes: polyamide and Oxford polyester. Retro-reflective piping (front and back).
Crotch yoke.
More ease.
Triple seams.
Increased lifespan.
Tool holder pocket.
The necessary tools always at hand.
Covered zips.
MAPOC removable pockets sold separately.
The necessary tools always at hand.
Yokes: polyamide and Oxford polyester. Retro-reflective piping (front and back).
Crotch yoke.
More ease.
Triple seams.
Increased lifespan.
Tool holder pocket.
The necessary tools always at hand.
Covered zips.
MAPOC removable pockets sold separately.
The necessary tools always at hand.
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Grey/Black |
Style | Regular |
Size | S |
Waist Size Imperial | 26/29in |
Waist Size Metric | 66/74cm |
Material | Canvas 60% cotton 40% polyester 270 g/m². Yokes: polyamide and Oxford polyester |
Series | MACH 5 |
Knee Pad Pocket | Yes |
EN Standards | REGULATION (EU) 2016/425<BR/>-EN ISO 13688:2013: General requirements for clothing.<BR/>-EN14404:2004+A1: 2010: Knee protection for work in the kneeling position<BR/>-Knee protection Type 2 - In trouser pocket or otherwise attached to trousers: 2<BR/>-Index of performance level against mechanical hazards (0 to 2); If level 0, the pictogram is not included. : 0 |
Leg Length Imperial | 31 |
Leg Length Metric | 79cm |
Elasticated Waist | Yes |
Application | Multipurpose Work |