Fristads 2180 FSS Men's Trousers Navy, Yellow 108 cm Waist 80cm Leg

N

This image is representative of the product range

Subtotal (1 unit)*

$556.74

(exc. GST)

$612.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$556.74

*price indicative

RS Stock No.:
688-994
Mfr. Part No.:
300488-557-306
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Trousers

Gender

Men

Colour

Navy, Yellow

Leg Length

80cm

Waist Size

108 cm

Number of Pockets

6

Size

D112

Material

Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane

Resistance Features

Anti-Static, Arc Flash Protection, Flame Retardant, Waterproof

Series

2180 FSS

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Trousers are expertly designed for professionals who require robust protection without sacrificing comfort. Crafted from softshell stretch material, these trousers are windproof and water-repellent, ensuring you stay dry and comfortable in varied conditions. The innovative rib-knit stretch panels at the waist provide a secure yet flexible fit, while thoughtful features like reinforced tool pockets and adjustable leg lengths cater to practicality and ease of movement. Perfect for demanding environments, these trousers merge safety standards with contemporary design, making them an essential choice for those in hazardous work settings.

Multiple pockets including a large aramide reinforced tool pocket for efficient storage

Pre shaped knees and aramide reinforced knee pockets accommodate knee pads

Height adjustment for knee pads ensures tailored comfort

Adjustable leg lengths with 5 cm hem allowance for a personalised fit

PFAS free and metal free materials align with eco friendly practices

Meets rigorous safety standards including EN 61482 and EN ISO certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy