Dickies Universal FLEX Black/Grey Trousers Comfortable, Durable Ergonomic Fit, Size 32 17.25 → 17.75in W
- RS Stock No.:
- 325-838
- Mfr. Part No.:
- DK0A4XSWC661
- Brand:
- Dickies
Subtotal (1 unit)*
$221.09
(exc. GST)
$243.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $221.09 |
*price indicative
- RS Stock No.:
- 325-838
- Mfr. Part No.:
- DK0A4XSWC661
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Gender | Men | |
| Colour | Black/Grey | |
| Style | Trousers | |
| Size | 32 | |
| Waist Size Imperial | 17.25 → 17.75in | |
| Series | Universal FLEX | |
| Material Properties | Comfortable, Durable | |
| Fitting | Ergonomic Fit | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Gender Men | ||
Colour Black/Grey | ||
Style Trousers | ||
Size 32 | ||
Waist Size Imperial 17.25 → 17.75in | ||
Series Universal FLEX | ||
Material Properties Comfortable, Durable | ||
Fitting Ergonomic Fit | ||
- COO (Country of Origin):
- PK
The Dickies Universal Flex Trouser with holster pockets is designed for durability and practicality making it perfect for tradespeople and DIY enthusiasts. With a slim fit for comfort, reinforced knees for added strength and multiple pockets for essential tools these trousers provide both function and style. It has a Hammer loop and ruler pocket for carrying tools.
Grey and Black Colour
Pockets for inserting knee pads
Reflective tape for visibility
Handy attachment points for your tools
Pockets for inserting knee pads
Reflective tape for visibility
Handy attachment points for your tools
Related links
- Dickies Universal FLEX Men's Trousers Grey, Black
- Dickies Universal FLEX Men's Trousers Black, Grey
- Dickies Universal FLEX Men's Work Trouser Grey 34 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 38 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 36 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 32 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 30 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 30 cm Waist
