Rubbermaid Commercial Products 3 Shelf Cart Cart, 300lb Load
- RS Stock No.:
- 241-1791
- Mfr. Part No.:
- FG409100GRAY
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-1791
- Mfr. Part No.:
- FG409100GRAY
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Cart | |
| Load Capacity | 300lb | |
| Number of Levels | 3 | |
| Wheel Features | Swivel | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Cart | ||
Load Capacity 300lb | ||
Number of Levels 3 | ||
Wheel Features Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Xtra™ Utility Cart with Open Sides is a durable storage and transportation cart for front and back-of-house applications. Sized to carry large loads, this rolling utility cart has sturdy swivel casters for smooth movemen
Features 3 shelves that provide a large amount of storage space for instruments and tools.
Metal uprights and molded shelves are engineered for durability and appearance.
Elevated handles on both sides of the cart and swivel casters enable easy control and smooth movement.
Rounded corners won't damage walls.
Compact design is perfect for navigating in tight spaces.
Metal uprights and molded shelves are engineered for durability and appearance.
Elevated handles on both sides of the cart and swivel casters enable easy control and smooth movement.
Rounded corners won't damage walls.
Compact design is perfect for navigating in tight spaces.
