Rubbermaid Commercial Products Cart Cart, 220lb Load
- RS Stock No.:
- 241-1762
- Mfr. Part No.:
- 1881750
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-1762
- Mfr. Part No.:
- 1881750
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Cart | |
| Load Capacity | 220lb | |
| Number of Levels | 1 | |
| Wheel Features | Swivel | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Cart | ||
Load Capacity 220lb | ||
Number of Levels 1 | ||
Wheel Features Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products 1881750 is executive series collapsible X-Cart basket having 4-Bushel and 220 lbs load capacity.
Robust steel painted with powder coated frame prevents rusting.
Color-coded ribbons classify transport materials to prevent cross-contamination.
Easy-to-clean with rag and soap and water, detachable bag.
Premium, quiet casters swivel for superior maneuverability, while bumper guards add extra protection during transport.
Unit stays upright in collapsed position.
Color-coded ribbons classify transport materials to prevent cross-contamination.
Easy-to-clean with rag and soap and water, detachable bag.
Premium, quiet casters swivel for superior maneuverability, while bumper guards add extra protection during transport.
Unit stays upright in collapsed position.
