- RS Stock No.:
- 796-4989
- Mfr. Part No.:
- 3299P-1-100LF
- Brand:
- Bourns
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.30
(exc. GST)
$5.83
(inc. GST)
Units | Per unit |
1 - 12 | $5.30 |
13 - 24 | $5.23 |
25 + | $5.11 |
- RS Stock No.:
- 796-4989
- Mfr. Part No.:
- 3299P-1-100LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
10mm 3/8 in. 500mW Side Adjust 3299P Series
Bourns® 3299P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10Ω |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3229 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.29 mm |
Length | 10.03mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |