- RS Stock No.:
- 474-6700
- Mfr. Part No.:
- RJ-4EW 10k Ohm
- Brand:
- Nidec Components
34 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.94
(exc. GST)
$6.53
(inc. GST)
Units | Per unit |
1 - 99 | $5.94 |
100 - 499 | $5.74 |
500 - 999 | $5.48 |
1000 + | $5.38 |
- RS Stock No.:
- 474-6700
- Mfr. Part No.:
- RJ-4EW 10k Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer RJ-4E series
Eco-friendly lead-free, cadmium-free
Small size and low 0.5 W rated power
Precious metal alloy multi-contact wiper ensures high reliability
Sealed structure
Small size and low 0.5 W rated power
Precious metal alloy multi-contact wiper ensures high reliability
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | RJ-4 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 4.9mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |