- RS Stock No.:
- 167-3337
- Mfr. Part No.:
- 3314G-1-103E
- Brand:
- Bourns
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$1.62
(exc. GST)
$1.78
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $1.62 | $810.00 |
1000 - 1500 | $1.579 | $789.50 |
2000 + | $1.555 | $777.50 |
*price indicative |
- RS Stock No.:
- 167-3337
- Mfr. Part No.:
- 3314G-1-103E
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
250mW 4mm Sealed 3314G Series - Straight Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Termination Style | Gull Wing |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |