- RS Stock No.:
- 738-036
- Mfr. Part No.:
- 3224G-1-103E
- Brand:
- Bourns
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.53
(exc. GST)
$8.28
(inc. GST)
Units | Per unit |
1 - 9 | $7.53 |
10 - 99 | $7.46 |
100 - 499 | $7.19 |
500 - 999 | $6.91 |
1000 + | $6.70 |
- RS Stock No.:
- 738-036
- Mfr. Part No.:
- 3224G-1-103E
- Brand:
- Bourns
Legislation and Compliance
Product Details
12-Turn 250mW 4mm 3224G Series Side Adjust
Bourns Standard 3224G Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224G series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | 3224 |
Termination Style | Gull Wing |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 4.8mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |