SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-4447
- Mfr. Part No.:
- ST-5ETW104
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$3.812
(exc. GST)
$4.193
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $3.812 | $1,906.00 |
1000 - 4500 | $3.725 | $1,862.50 |
5000 + | $3.352 | $1,676.00 |
*price indicative
- RS Stock No.:
- 244-4447
- Mfr. Part No.:
- ST-5ETW104
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Draw Wires & Fish Tapes
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m