SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-4431
- Mfr. Part No.:
- ST-4ETB201
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$1.523
(exc. GST)
$1.675
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $1.523 | $761.50 |
1000 - 1500 | $1.461 | $730.50 |
2000 + | $1.384 | $692.00 |
*price indicative
- RS Stock No.:
- 244-4431
- Mfr. Part No.:
- ST-4ETB201
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- RS PRO Power Cord, 2m