Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-3989
- Mfr. Part No.:
- FT-63ETV101
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 1000)
$0.853
(exc. GST)
$0.938
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
1000 - 1000 | $0.853 | $853.00 |
2000 - 9000 | $0.823 | $823.00 |
10000 + | $0.741 | $741.00 |
*price indicative
- RS Stock No.:
- 244-3989
- Mfr. Part No.:
- FT-63ETV101
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Cutting Mats
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge