Through Hole Trimmer Potentiometer 0.5W Side Adjust Nidec Components
- RS Stock No.:
- 244-3986
- Mfr. Part No.:
- FT-63ETS502
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 pack of 10 units)*
$5.41
(exc. GST)
$5.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.541 | $5.41 |
| 50 - 90 | $0.51 | $5.10 |
| 100 - 240 | $0.491 | $4.91 |
| 250 - 490 | $0.467 | $4.67 |
| 500 + | $0.447 | $4.47 |
*price indicative
- RS Stock No.:
- 244-3986
- Mfr. Part No.:
- FT-63ETS502
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.
RoHS compliant
Washable O ring sealed
Increase in the level of characteristics in the high frequency field
Resin material is UL Recognized 94V-0
Washable O ring sealed
Increase in the level of characteristics in the high frequency field
Resin material is UL Recognized 94V-0
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Through Hole Trimmer Potentiometer 0.5W Side Adjust Nidec Components
- Through Hole Trimmer Potentiometer 0.5W Top Adjust Nidec Components
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
