Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-3741
- Mfr. Part No.:
- FT-63ETS101
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 1000)
$0.455
(exc. GST)
$0.501
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
1000 - 1000 | $0.455 | $455.00 |
2000 - 9000 | $0.439 | $439.00 |
10000 + | $0.395 | $395.00 |
*price indicative
- RS Stock No.:
- 244-3741
- Mfr. Part No.:
- FT-63ETS101
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Connector Tool Kits
- Connector Wrenches
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...