Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-3668
- Mfr. Part No.:
- CT-94EX203
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$2.59
(exc. GST)
$2.85
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $2.59 | $129.50 |
100 - 200 | $2.472 | $123.60 |
250 + | $2.378 | $118.90 |
*price indicative
- RS Stock No.:
- 244-3668
- Mfr. Part No.:
- CT-94EX203
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cutting Mats
- RS PRO Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...
- IDC Tools