Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-3666
- Mfr. Part No.:
- CT-94EX104
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.396
(exc. GST)
$3.736
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.396 | $16.98 |
25 + | $3.194 | $15.97 |
*price indicative
- RS Stock No.:
- 244-3666
- Mfr. Part No.:
- CT-94EX104
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...