Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-3664
- Mfr. Part No.:
- CT-94EX103
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.386
(exc. GST)
$3.725
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.386 | $16.93 |
25 + | $3.184 | $15.92 |
*price indicative
- RS Stock No.:
- 244-3664
- Mfr. Part No.:
- CT-94EX103
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Connector Tool Kits
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...
- Cutting Mats