Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-3628
- Mfr. Part No.:
- CT-20EP103
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
98 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$2.852
(exc. GST)
$3.137
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $2.852 | $142.60 |
100 - 200 | $2.748 | $137.40 |
250 - 450 | $2.619 | $130.95 |
500 + | $2.489 | $124.45 |
*price indicative
- RS Stock No.:
- 244-3628
- Mfr. Part No.:
- CT-20EP103
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Clamps
- Cable Sleeving Tools
- Draw Wires & Fish Tapes