20Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 64W

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 200 units)*

$597.80

(exc. GST)

$657.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
200 - 200$2.989$597.80
400 - 600$2.914$582.80
800 +$2.869$573.80

*price indicative

RS Stock No.:
169-3071
Mfr. Part No.:
M64W200KB40
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

20Ω

Mounting Type

Through Hole

Number of Turns

19 (Electrical), 22 (Mechanical)

Orientation

Top Adjust

Power Rating

0.5W

Series

64W

Termination Style

Pin

Tolerance

±10%

Length

9.7mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CZ

Top Adjust 64W Series


Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links