1MΩ, Through Hole Trimmer Potentiometer 0.06W Side Adjust Vishay, T63
- RS Stock No.:
- 167-9523
- Mfr. Part No.:
- T63XB105KT20
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-9523
- Mfr. Part No.:
- T63XB105KT20
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 1MΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 14 | |
| Orientation | Side Adjust | |
| Power Rating | 0.06W | |
| Series | T63 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 1.8 mm | |
| Length | 7.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 1MΩ | ||
Mounting Type Through Hole | ||
Number of Turns 14 | ||
Orientation Side Adjust | ||
Power Rating 0.06W | ||
Series T63 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 1.8 mm | ||
Length 7.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CZ
6mm 1/4in. 250mW Side Adjust T63XB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
