1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 50 units)*

$254.80

(exc. GST)

$280.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tube*
50 - 200$5.096$254.80
250 +$4.586$229.30

*price indicative

RS Stock No.:
167-9363
Mfr. Part No.:
T7YA102MT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

T7

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Cermet T7YA Series


Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links