Recently searched

    10Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 250 units)**

    $1,137.25

    (exc. GST)

    $1,251.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 31/05/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    250 - 250$4.549$1,137.25
    500 - 750$4.436$1,109.00
    1000 +$4.367$1,091.75

    **price indicative

    RS Stock No.:
    162-2560
    Mfr. Part No.:
    3224W-1-100E
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Maximum Resistance

    10Ω

    Mounting Type

    Surface Mount

    Number of Turns

    12

    Orientation

    Top Adjust

    Power Rating

    0.25W

    Series

    3224

    Termination Style

    Solder Pin

    Tolerance

    ±10%

    Temperature Coefficient

    ±100ppm/°C

    Shaft Diameter

    1.5 mm

    Length

    3.5mm

    Minimum Operating Temperature

    -65°C

    Maximum Operating Temperature

    +150°C

    Related links