- RS Stock No.:
- 161-7085
- Mfr. Part No.:
- 3386X-1-105LF
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each (In a Tube of 50)
$1.474
(exc. GST)
$1.621
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $1.474 | $73.70 |
100 - 150 | $1.438 | $71.90 |
200 + | $1.415 | $70.75 |
*price indicative
- RS Stock No.:
- 161-7085
- Mfr. Part No.:
- 3386X-1-105LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3386X Side Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- 1MΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 22kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 50Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 250kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 100Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 220kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386