- RS Stock No.:
- 161-7018
- Mfr. Part No.:
- 3386X-1-223LF
- Brand:
- Bourns
Available for back order.
Price (ex. GST) Each (In a Tube of 50)
$2.234
(exc. GST)
$2.457
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 200 | $2.234 | $111.70 |
250 + | $2.011 | $100.55 |
*price indicative
- RS Stock No.:
- 161-7018
- Mfr. Part No.:
- 3386X-1-223LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386X Side Adjust
![](https://media.rs-online.com/t_line/L375253-01.gif)
![](https://media.rs-online.com/t_line/LF107813-10.gif)
![](https://media.rs-online.com/t_line/LF375180-10.gif)
![](https://media.rs-online.com/t_line/LF375247-10.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 22kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 0.76 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- 22kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 1MΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 50Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 250kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 100Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 220kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- 10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386