- RS Stock No.:
- 484-2735
- Mfr. Part No.:
- BT136-600,127
- Brand:
- WeEn Semiconductors Co., Ltd
5 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.038
(exc. GST)
$1.142
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.038 | $5.19 |
25 - 95 | $1.01 | $5.05 |
100 - 245 | $0.988 | $4.94 |
250 - 495 | $0.966 | $4.83 |
500 + | $0.942 | $4.71 |
*price indicative |
- RS Stock No.:
- 484-2735
- Mfr. Part No.:
- BT136-600,127
- Brand:
- WeEn Semiconductors Co., Ltd
Technical data sheets
Legislation and Compliance
Product Details
TRIAC, WeEn Semiconductors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 25A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 70mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 27A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 15mA |
Dimensions | 10.3 x 4.7 x 9.4mm |
Length | 10.3mm |
Width | 4.7mm |
Height | 9.4mm |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.7V |
Repetitive Peak Off-State Current | 0.5mA |
Maximum Operating Temperature | +125 °C |
Related links
- Fluke 114 Handheld Digital Multimeter 600V ac 600V dc
- Littelfuse Through Hole TRIAC Gate Trigger 2V 600V
- WeEn Semiconductors Co. 8A 600V127
- WeEn Semiconductors Co. Hyperfast Diode127
- NXP Through Hole TRIAC Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. Ultrafast Rectifiers Diode127
- Littelfuse Through Hole TRIAC Gate Trigger 2.75V 600V
- Littelfuse Through Hole TRIAC Gate Trigger 2.5V 600V