STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.1V 800V
- RS Stock No.:
- 110-6576
- Mfr. Part No.:
- ACST310-8FP
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 110-6576
- Mfr. Part No.:
- ACST310-8FP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 3A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 21A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.1V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Maximum Holding Current | 20mA | |
| Dimensions | 10.4 x 4.6 x 16.4mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Height | 16.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 3A | ||
Mounting Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 21A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.1V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Maximum Holding Current 20mA | ||
Dimensions 10.4 x 4.6 x 16.4mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Height 16.4mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Over-Voltage Protected AC Switch TRIAC, ACST Series, STMicroelectronics
The ACST Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They embed a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TRIACs, STMicroelectronics
