Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Logic ICs
/
Translator ICs
Microchip SY100ELT23LZG, Logic Level Translator Translator LVPECL to LVTTL, 8-Pin SOIC
RS Stock No.:
910-1458
Mfr. Part No.:
SY100ELT23LZG
Brand:
Microchip
This image is representative of the product range
View all Translator ICs
Discontinued product
RS Stock No.:
910-1458
Mfr. Part No.:
SY100ELT23LZG
Brand:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SY100ELT23L 3.3V Dual Differential LVPECL to LVTTL Translator Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
ECL Logic, Microchip
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ECL (Emitter Coupled Logic) Logic
Attribute
Value
Logic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.93 x 3.94 x 1.48mm
Logic Function
Translator
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
LVPECL to LVTTL
Maximum Propagation Delay Time @ Maximum CL
2.5 ns @ 3.3 V
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Minimum Operating Temperature
-40 °C