Texas Instruments SN74AVCH2T45DCUT, Voltage Level Translator Bus Transceiver 1, 8-Pin UM

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

$57.55

(exc. GST)

$63.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95$2.302
100 - 245$2.234
250 - 495$2.166
500 +$2.10

*price indicative

Packaging Options:
RS Stock No.:
825-3445P
Mfr. Part No.:
SN74AVCH2T45DCUT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AVCH

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

UM

Output Type

3 State

Pin Count

8

Logic Function

Bus Transceiver

Dimensions

2.4 x 2.1 x 0.8mm

Maximum Low Level Output Current

12mA

Maximum High Level Output Current

-12mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

13.9 ns@ 15 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.