onsemi 74VHC125M, Voltage Level Shifter Buffer 1, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-8313
Mfr. Part No.:
74VHC125M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

VHC

Mounting Type

Surface Mount

Package Type

SOIC

Number of Elements per Chip

1

Output Type

3 State

Pin Count

14

Logic Function

Buffer

Dimensions

8.75 x 4 x 1.5mm

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

The VHC125 contains four independent non-inverting buffers with 3-STATE outputs. It is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology and achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

High Speed: tPD = 3.8 ns (typ) at VCC = 5V
Lower power dissipation: ICC = 4 μA (max) at TA = 25°C
High noise immunity: VNIH = VNIL = 28% VCC (min)
Power down protection is provided on all inputs
Low noise: VOLP = 0.8V (max)
Pin and function compatible with 74HC125
Applications
This product is general usage and suitable for many different applications.