ON Semiconductor NLSV1T34AMX1TCG, Logic Level Translator Voltage Level Translator, 6-Pin ULLGA
- RS Stock No.:
- 186-7338
- Mfr. Part No.:
- NLSV1T34AMX1TCG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7338
- Mfr. Part No.:
- NLSV1T34AMX1TCG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | ULLGA | |
| Pin Count | 6 | |
| Logic Function | Voltage Level Translator | |
| Dimensions | 1.45 x 1 x 0.35mm | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Supply Voltage | 4.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 3.3 ns @ 15 pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type ULLGA | ||
Pin Count 6 | ||
Logic Function Voltage Level Translator | ||
Dimensions 1.45 x 1 x 0.35mm | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Supply Voltage 4.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 3.3 ns @ 15 pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 0.9 V | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
The NLSV1T34 is a 1-bit configurable dual supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low voltage translation from the input An to the output Bn port.
Wide VCCA and VCCB Operating Range: 0.9 V to 4.5 V
High-Speed w/ Balanced Propagation Delay
Inputs and Outputs have OVT Protection to 4.5 V
Non-preferential VCCA and VCCB Sequencing
Power-Off Protection
UltraSmall Packaging: 1.45 mm x 1.0 mm ULLGA6 2.0 mm x 2.1 mm SC88A 1.2 mm x 1.0 mm UDFN6 1.45 mm x 1.0 mm UDFN6
This is a Pb and Halide Free Device
Applications
Mobile Phones, PDAs, Other Portable Devices
High-Speed w/ Balanced Propagation Delay
Inputs and Outputs have OVT Protection to 4.5 V
Non-preferential VCCA and VCCB Sequencing
Power-Off Protection
UltraSmall Packaging: 1.45 mm x 1.0 mm ULLGA6 2.0 mm x 2.1 mm SC88A 1.2 mm x 1.0 mm UDFN6 1.45 mm x 1.0 mm UDFN6
This is a Pb and Halide Free Device
Applications
Mobile Phones, PDAs, Other Portable Devices
