NXP PCA9306DC1,125, I2C Translator, 8-Pin VSSOP

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$2,835.00

(exc. GST)

$3,120.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +$0.945$2,835.00

*price indicative

RS Stock No.:
166-1518
Mfr. Part No.:
PCA9306DC1,125
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Absolute Propagation Delay Time

3.3ns

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Dimensions

2.1 x 2.4 x 0.85mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Note

NXP is a trademark of NXP B.V.