- RS Stock No.:
- 163-0490
- Mfr. Part No.:
- MC100EPT24DG
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 98)
$17.741
(exc. GST)
$19.515
(inc. GST)
Units | Per unit | Per Tube* |
98 - 392 | $17.741 | $1,738.618 |
490 + | $15.967 | $1,564.766 |
*price indicative |
- RS Stock No.:
- 163-0490
- Mfr. Part No.:
- MC100EPT24DG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | LVECL |
Logic Function | Translator |
Dimensions | 5 x 4 x 1.5mm |
Translation | LVTTL/LVCMOS to LVECL |
Maximum Propagation Delay Time @ Maximum CL | 800ps |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |