RS PRO Waterproof Plastic Equipment case With Wheels, 530 x 355 x 225mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
767-4970
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polypropylene

Internal Height

170 mm

Internal Width

500 mm

Internal Depth

292mm

Internal Dimensions

510 x 292 x 178mm

External Height

190 mm

External Width

560 mm

External Depth

355mm

External Dimensions

530 x 355 x 225mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Material Type

Plastic

Colour

Black

IP Rating

IP67

Lockable

Yes

Dividers

No

Weight

4.3kg

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Equipment Case - 530 x 355 x 225 mm


Tired of compromising your valuable gear when faced with the elements, then get absolute peace of mind with this RS PRO Watertight Equipment Case, the ultimate guardian for your precious equipment. This professional transit case is made from polypropylene with pre-cut foam enabling the user to create a secure and firm fit for sensitive and valuable equipment.

Key Features


  • Waterproof Confidence

  • Robust Endurance

  • Advanced Seal Security

  • Customisable Foam Interior

  • Featherweight Resilience

Features and Benefits


  • Protective bottom foam layer & egg style foam in lid for extra protection

  • Particularly useful when carrying electronic & computer components & devices

  • Air lock to control air pressure for sensitive components & equipment

  • Resistant to corrosive substances such as grease & acids

  • Secure latches

  • Padlockable

Applications


  • Outdoor Enthusiasts

  • Photography

  • Film Production

  • Tools and Instruments