- RS Stock No.:
- 767-4951
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$344.01
(exc. GST)
$378.41
(inc. GST)
Units | Per unit |
1 - 4 | $344.01 |
5 + | $283.11 |
- RS Stock No.:
- 767-4951
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ABS Equipment Case
Professional ABS equipment case with pre-cut foam enabling the user to create a secure and firm fit for sensitive and valuable equipment when in transit.
Protective bottom foam layer & egg style foam in lid for extra protection
Particularly useful when carrying electronic & computer components & devices
Secure latches with lock
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working
Carry strap provided for wearing on shoulder
Particularly useful when carrying electronic & computer components & devices
Secure latches with lock
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working
Carry strap provided for wearing on shoulder
Equipment Cases
IP65 Cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.
Specifications
Attribute | Value |
---|---|
Material | ABS |
Internal Height | 135 mm |
Internal Width | 465 mm |
Internal Depth | 345mm |
Internal Dimensions | 135 x 465 x 345mm |
External Height | 150 mm |
External Width | 480 mm |
External Depth | 360mm |
External Dimensions | 150 x 480 x 360mm |
Foam | Yes |
Watertight or Waterproof | No |
Wheels | No |
Material Type | Plastic |
Colour | Black |
Lockable | Yes |
Dividers | No |
Weight | 3kg |